Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT62F2G32D4DS-023 AIT:B
Newark Part No.81AJ0011
Your Part Number
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $361.600 |
| 5+ | $356.240 |
| 10+ | $351.020 |
| 25+ | $329.960 |
Price for:Each
Minimum: 1
Multiple: 1
$361.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F2G32D4DS-023 AIT:B
Newark Part No.81AJ0011
Technical Datasheet
DRAM TypeMobile LPDDR5
Memory Density64Gbit
DRAM Density64Gbit
Memory Configuration2G x 32bit
DRAM Memory Configuration2G x 32bit
Clock Frequency4.266GHz
Clock Frequency Max4.266GHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins315Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Access Time234ps
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT62F2G32D4DS-023 AIT:B is a LPDDR5X SDRAM.
- 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
- Frequency range: 1067–5MHz (data rate range per pin: 8533–40Mb/s with WCK:CK = 4:1)
- Single x16 channel/die, double-data-rate command/address entry
- Differential command clocks (CK-t/CK-c) for high-speed operation
- Differential data clocks (WCK-t/WCK-c), background ZQ calibration/command-based ZQ calibration
- Command-selectable burst lengths (BL = 16 or 32) in bank group or 16-bank modes
- Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
- 2Gb x 32 (1Gb16 x 1 Die x 2Ch x 2R) array configuration
- 315-ball TFBGA package
- Operating temperature range from -40°C to +95°C
Technical Specifications
DRAM Type
Mobile LPDDR5
DRAM Density
64Gbit
DRAM Memory Configuration
2G x 32bit
Clock Frequency Max
4.266GHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
Access Time
234ps
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Memory Density
64Gbit
Memory Configuration
2G x 32bit
Clock Frequency
4.266GHz
Memory Case Style
TFBGA
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate