Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT62F1G64D8EK-031 AIT:B
Newark Part No.80AH8491
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $61.200 |
Price for:Each
Minimum: 1190
Multiple: 1190
$72,828.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1G64D8EK-031 AIT:B
Newark Part No.80AH8491
Technical Datasheet
DRAM TypeMobile LPDDR5
Memory Density64Gbit
DRAM Density64Gbit
Memory Configuration1G x 64bit
DRAM Memory Configuration1G x 64bit
Clock Frequency Max3.2GHz
Clock Frequency3.2GHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins441Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Access Time313ps
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
Mobile LPDDR5
DRAM Density
64Gbit
DRAM Memory Configuration
1G x 64bit
Clock Frequency
3.2GHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
Access Time
313ps
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
64Gbit
Memory Configuration
1G x 64bit
Clock Frequency Max
3.2GHz
Memory Case Style
TFBGA
No. of Pins
441Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate