Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT62F1G64D4EK-023 AIT:BCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.81AJ0008
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $284.250 |
Price for:Each
Minimum: 1
Multiple: 1
$284.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1G64D4EK-023 AIT:BCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.81AJ0008
Technical Datasheet
DRAM TypeMobile LPDDR5
Memory Density64Gbit
DRAM Density64Gbit
Memory Configuration1G x 64bit
DRAM Memory Configuration1G x 64bit
Clock Frequency4.266GHz
Clock Frequency Max4.266GHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins441Pins
Supply Voltage Nom1.05V
Access Time234ps
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
Mobile LPDDR5
DRAM Density
64Gbit
DRAM Memory Configuration
1G x 64bit
Clock Frequency Max
4.266GHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Memory Density
64Gbit
Memory Configuration
1G x 64bit
Clock Frequency
4.266GHz
Memory Case Style
TFBGA
No. of Pins
441Pins
Access Time
234ps
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
