Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT62F1G64D4EK-023 AAT:CCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.48AK5459
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $649.730 |
Price for:Each
Minimum: 1
Multiple: 1
$649.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1G64D4EK-023 AAT:CCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.48AK5459
Technical Datasheet
DRAM TypeMobile LPDDR5
Memory Density64Gbit
DRAM Density64Gbit
DRAM Memory Configuration1G x 64bit
Memory Configuration1G x 64bit
Clock Frequency4.266GHz
Clock Frequency Max4.266GHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins-
Supply Voltage Nom1.05V
Access Time234ps
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Y42M mobile LPDDR5 SDRAM
- 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
- Single x16 channel/die, double-data-rate command/address entry
- Differential data clocks (WCK_t/WCK_c), background ZQ calibration/command-based ZQ calibration
- Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
- I/O type: low-swing single-ended, VSS terminated, VOH-compensated output drive
- Dynamic voltage frequency scaling core, single-ended CK, single-ended WCK and single-ended RDQS
- Operating voltage is 1.05V VDD2/0.5V VDDQ, automotive qualified
- 1 Gig x 64 configuration
- 441-ball TFBGA package, -40°C to +105°C operating temperature
Technical Specifications
DRAM Type
Mobile LPDDR5
DRAM Density
64Gbit
Memory Configuration
1G x 64bit
Clock Frequency Max
4.266GHz
IC Case / Package
FBGA
Supply Voltage Nom
1.05V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
64Gbit
DRAM Memory Configuration
1G x 64bit
Clock Frequency
4.266GHz
Memory Case Style
FBGA
No. of Pins
-
Access Time
234ps
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
