Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT62F1G32D4DS-031 AAT:B
Newark Part No.80AH8482
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 100+ | $33.170 |
Price for:Each
Minimum: 1050
Multiple: 1050
$34,828.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1G32D4DS-031 AAT:B
Newark Part No.80AH8482
Technical Datasheet
DRAM TypeMobile LPDDR5
Memory Density32Gbit
DRAM Density32Gbit
DRAM Memory Configuration1G x 32bit
Memory Configuration1G x 32bit
Clock Frequency Max3.2GHz
Clock Frequency3.2GHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins315Pins
Supply Voltage Nom1.05V
Access Time313ps
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
Mobile LPDDR5
DRAM Density
32Gbit
Memory Configuration
1G x 32bit
Clock Frequency
3.2GHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
32Gbit
DRAM Memory Configuration
1G x 32bit
Clock Frequency Max
3.2GHz
Memory Case Style
TFBGA
No. of Pins
315Pins
Access Time
313ps
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate