Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT62F1536M32D4DS-023 AIT:BCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.25AK7994
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $89.690 |
Price for:Each
Minimum: 1
Multiple: 1
$89.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1536M32D4DS-023 AIT:BCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.25AK7994
Technical Datasheet
DRAM TypeLPDDR5
DRAM Density48Gbit
Memory Density48Gbit
DRAM Memory Configuration1.5G x 32bit
Memory Configuration1.5G x 32bit
Clock Frequency Max4.266GHz
Clock Frequency-
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins315Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Access Time-
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT62F1536M32D4DS-023 AIT:B is a LPDDR5X SDRAM.
- 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
- Frequency range: 1067–5MHz (data rate range per pin: 8533–40Mb/s with WCK:CK = 4:1)
- Single x16 channel/die, double-data-rate command/address entry
- Differential command clocks (CK-t/CK-c) for high-speed operation
- Differential data clocks (WCK-t/WCK-c), background ZQ calibration/command-based ZQ calibration
- Command-selectable burst lengths (BL = 16 or 32) in bank group or 16-bank modes
- Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
- 1536Mb x 32 (768Mb16 x 1 die x 2Ch x 2R) array configuration
- 315-ball TFBGA package
- Operating temperature range from -40°C to +95°C
Technical Specifications
DRAM Type
LPDDR5
Memory Density
48Gbit
Memory Configuration
1.5G x 32bit
Clock Frequency
-
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Access Time
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
48Gbit
DRAM Memory Configuration
1.5G x 32bit
Clock Frequency Max
4.266GHz
Memory Case Style
FBGA
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
