Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT62F1536M32D4DS-023 AAT:CCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.67AK2516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1050+ | $600.100 |
Price for:Each
Minimum: 1050
Multiple: 1050
$630,105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1536M32D4DS-023 AAT:CCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.67AK2516
Technical Datasheet
DRAM TypeMobile LPDDR5/LPDDR5X SDRAM
Memory Density48Gbit
Memory Configuration1.5G x 32bit
Clock Frequency Max4.266GHz
IC Case / PackageTFBGA
No. of Pins315Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR5/LPDDR5X SDRAM
Memory Configuration
1.5G x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
48Gbit
Clock Frequency Max
4.266GHz
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
