Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT61M256M32JE-12 NIT:A
Newark Part No.80AH8480
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT61M256M32JE-12 NIT:A
Newark Part No.80AH8480
Technical Datasheet
DRAM TypeGDDR6
DRAM Density8Gbit
Memory Density8Gbit
Memory Configuration256M x 32bit
DRAM Memory Configuration256M x 32bit
Clock Frequency-
Clock Frequency Max-
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins180Pins
Supply Voltage Nom1.25V
Access Time-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
DRAM Type
GDDR6
Memory Density
8Gbit
DRAM Memory Configuration
256M x 32bit
Clock Frequency Max
-
Memory Case Style
FBGA
Supply Voltage Nom
1.25V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (08-Jul-2021)
DRAM Density
8Gbit
Memory Configuration
256M x 32bit
Clock Frequency
-
IC Case / Package
FBGA
No. of Pins
180Pins
Access Time
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate