Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT60B4G4HB-48B:ACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.13AJ3127
Your Part Number
502 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.640 |
Price for:Each
Minimum: 1
Multiple: 1
$32.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT60B4G4HB-48B:ACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.13AJ3127
Technical Datasheet
DRAM TypeDDR5
Memory Density16Gbit
DRAM Density16Gbit
DRAM Memory Configuration4G x 4bit
Memory Configuration4G x 4bit
Clock Frequency Max2.4GHz
Clock Frequency2.4GHz
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins82Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time416ps
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR5
DRAM Density
16Gbit
Memory Configuration
4G x 4bit
Clock Frequency
2.4GHz
Memory Case Style
VFBGA
Supply Voltage Nom
1.1V
Access Time
416ps
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Memory Density
16Gbit
DRAM Memory Configuration
4G x 4bit
Clock Frequency Max
2.4GHz
IC Case / Package
VFBGA
No. of Pins
82Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
