Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT53E512M32D1ZW-046 AAT:B
Newark Part No.32AK0851
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.620 |
| 5+ | $146.450 |
| 10+ | $143.410 |
| 25+ | $141.010 |
| 50+ | $138.350 |
| 100+ | $136.740 |
Price for:Each
Minimum: 1
Multiple: 1
$149.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E512M32D1ZW-046 AAT:B
Newark Part No.32AK0851
Technical Datasheet
DRAM TypeLPDDR4
Memory Density16Gbit
DRAM Density16Gbit
DRAM Memory Configuration512M x 32bit
Memory Configuration512M x 32bit
Clock Frequency Max2.133GHz
Clock Frequency2.133GHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time468ps
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
LPDDR4
DRAM Density
16Gbit
Memory Configuration
512M x 32bit
Clock Frequency
2.133GHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.1V
Access Time
468ps
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Memory Density
16Gbit
DRAM Memory Configuration
512M x 32bit
Clock Frequency Max
2.133GHz
Memory Case Style
TFBGA
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability