Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT53E512M32D1NP-046 WT:B
Newark Part No.32AK0850
Your Part Number
Technical Datasheet
168 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.570 |
| 5+ | $93.900 |
| 10+ | $90.210 |
| 25+ | $87.330 |
| 50+ | $85.140 |
| 100+ | $83.020 |
| 250+ | $80.110 |
Price for:Each
Minimum: 1
Multiple: 1
$97.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E512M32D1NP-046 WT:B
Newark Part No.32AK0850
Technical Datasheet
DRAM TypeMobile LPDDR4
DRAM Density16Gbit
Memory Density16Gbit
Memory Configuration512M x 32bit
DRAM Memory Configuration512M x 32bit
Clock Frequency Max2.133GHz
Clock Frequency2.133GHz
IC Case / PackageWFBGA
Memory Case StyleFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time468ps
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Density
16Gbit
DRAM Memory Configuration
512M x 32bit
Clock Frequency
2.133GHz
Memory Case Style
FBGA
Supply Voltage Nom
1.1V
Access Time
468ps
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
DRAM Density
16Gbit
Memory Configuration
512M x 32bit
Clock Frequency Max
2.133GHz
IC Case / Package
WFBGA
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability