Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT53D512M32D2DS-053 AUT:D
Newark Part No.80AH8248
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53D512M32D2DS-053 AUT:D
Newark Part No.80AH8248
Technical Datasheet
DRAM TypeMobile LPDDR4
DRAM Density16Gbit
Memory Density16Gbit
Memory Configuration512M x 32bit
DRAM Memory Configuration512M x 32bit
Clock Frequency1.866GHz
Clock Frequency Max1.866GHz
IC Case / PackageWFBGA
Memory Case StyleWFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
Access Time-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Density
16Gbit
DRAM Memory Configuration
512M x 32bit
Clock Frequency Max
1.866GHz
Memory Case Style
WFBGA
Supply Voltage Nom
1.1V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
16Gbit
Memory Configuration
512M x 32bit
Clock Frequency
1.866GHz
IC Case / Package
WFBGA
No. of Pins
200Pins
Access Time
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate