Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT53D512M16D1DS-046 IT:D
Newark Part No.40AJ0876
Your Part Number
Technical Datasheet
270 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.260 |
| 5+ | $28.190 |
| 10+ | $27.160 |
| 25+ | $26.230 |
Price for:Each
Minimum: 1
Multiple: 1
$29.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53D512M16D1DS-046 IT:D
Newark Part No.40AJ0876
Technical Datasheet
DRAM TypeMobile LPDDR4
DRAM Density8Gbit
Memory Density8Gbit
DRAM Memory Configuration512M x 16bit
Memory Configuration512M x 16bit
Clock Frequency2.133GHz
Clock Frequency Max2.133GHz
IC Case / PackageWFBGA
Memory Case StyleWFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
Access Time-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT53D512M16D1DS-046 IT:D is a mobile LPDDR4 SDRAM. The mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X) is a high-speed CMOS, dynamic random-access memory. The device is internally configured with x16 I/O, 8-banks. Each of the x16’s 1,073,741,824-bit banks are organized as 65,536 rows by 1024 columns by 16 bits. LPDDR4 uses a double-data-rate (DDR) protocol on the DQ bus to achieve high-speed operation. The DDR interface transfers two data bits to each DQ lane in one clock cycle and is matched to a 16n-prefetch DRAM architecture.
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL), programmable and on-the-fly burst lengths (BL=16, 32)
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- On-chip temperature sensor to control self refresh rate
- Partial-array self refresh (PASR), selectable output drive strength (DS), clock-stop capability
- 2133MHz clock rate, 4266Mb/s/pin data rate
- 1.10V VDD2 / 0.60V VDDQ or 1.10V VDDQ operating voltage
- 512 Meg x 16 configuration
- 200-ball WFBGA package, -40°C to +95°C operating temperature
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Density
8Gbit
Memory Configuration
512M x 16bit
Clock Frequency Max
2.133GHz
Memory Case Style
WFBGA
Supply Voltage Nom
1.1V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
8Gbit
DRAM Memory Configuration
512M x 16bit
Clock Frequency
2.133GHz
IC Case / Package
WFBGA
No. of Pins
200Pins
Access Time
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate