Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT53D1536M32D4NQ-046 WT:A
Newark Part No.80AH8229
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53D1536M32D4NQ-046 WT:A
Newark Part No.80AH8229
Technical Datasheet
DRAM TypeLPDDR4
DRAM Density48Gbit
Memory Density48Gbit
Memory Configuration1.5G x 32bit
DRAM Memory Configuration1.5G x 32bit
Clock Frequency Max2.133GHz
Clock Frequency2.133GHz
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins-
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time468ps
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
LPDDR4
Memory Density
48Gbit
DRAM Memory Configuration
1.5G x 32bit
Clock Frequency
2.133GHz
Memory Case Style
FBGA
Supply Voltage Nom
1.1V
Access Time
468ps
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
48Gbit
Memory Configuration
1.5G x 32bit
Clock Frequency Max
2.133GHz
IC Case / Package
FBGA
No. of Pins
-
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate