Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53B128M32D1DS-062 AAT:ACopy
Newark Part No.80AH8194
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53B128M32D1DS-062 AAT:ACopy
Newark Part No.80AH8194
Technical Datasheet
DRAM TypeLPDDR4
DRAM Density4Gbit
Memory Density4Gbit
Memory Configuration128M x 32bit
DRAM Memory Configuration128M x 32bit
Clock Frequency-
Clock Frequency Max-
IC Case / PackageWFBGA
Memory Case StyleWFBGA
No. of Pins200Pins
Supply Voltage Nom-
Access Time-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
LPDDR4
Memory Density
4Gbit
DRAM Memory Configuration
128M x 32bit
Clock Frequency Max
-
Memory Case Style
WFBGA
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
4Gbit
Memory Configuration
128M x 32bit
Clock Frequency
-
IC Case / Package
WFBGA
No. of Pins
200Pins
Access Time
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
