Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT52L512M32D2PF-107 WT:BCopy
Newark Part No.80AH8190
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $256.910 |
Price for:Each
Minimum: 1134
Multiple: 1134
$291,335.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT52L512M32D2PF-107 WT:BCopy
Newark Part No.80AH8190
Technical Datasheet
DRAM TypeMobile LPDDR3
DRAM Density16Gbit
Memory Density16Gbit
Memory Configuration512M x 32bit
DRAM Memory Configuration512M x 32bit
Clock Frequency Max933MHz
Clock Frequency933MHz
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins178Pins
Supply Voltage Nom1.2V
Access Time1.071ns
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
Mobile LPDDR3
Memory Density
16Gbit
DRAM Memory Configuration
512M x 32bit
Clock Frequency
933MHz
IC Case / Package
VFBGA
Supply Voltage Nom
1.2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
16Gbit
Memory Configuration
512M x 32bit
Clock Frequency Max
933MHz
Memory Case Style
VFBGA
No. of Pins
178Pins
Access Time
1.071ns
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
