Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT52L512M32D2PF-093 WT:B
Newark Part No.80AH8189
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $21.860 |
Price for:Each
Minimum: 1134
Multiple: 1134
$24,789.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT52L512M32D2PF-093 WT:B
Newark Part No.80AH8189
Technical Datasheet
DRAM TypeMobile LPDDR3
Memory Density16Gbit
DRAM Density16Gbit
DRAM Memory Configuration512M x 32bit
Memory Configuration512M x 32bit
Clock Frequency Max1.066GHz
Clock Frequency1.066GHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins178Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Access Time938ps
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
Mobile LPDDR3
DRAM Density
16Gbit
Memory Configuration
512M x 32bit
Clock Frequency
1.066GHz
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Access Time
938ps
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
16Gbit
DRAM Memory Configuration
512M x 32bit
Clock Frequency Max
1.066GHz
Memory Case Style
FBGA
No. of Pins
178Pins
IC Mounting
Surface Mount
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate