Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT47H128M8SH-25E:MCopy
Newark Part No.80AH8123
Technical Datasheet
DRAM TypeDDR2
DRAM Density1Gbit
Memory Density1Gbit
DRAM Memory Configuration128M x 8bit
Memory Configuration128M x 8bit
Clock Frequency400MHz
Clock Frequency Max400MHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Access Time2.5ns
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR2
Memory Density
1Gbit
Memory Configuration
128M x 8bit
Clock Frequency Max
400MHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.8V
Access Time
2.5ns
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
DRAM Density
1Gbit
DRAM Memory Configuration
128M x 8bit
Clock Frequency
400MHz
Memory Case Style
TFBGA
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate