Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT47H128M16RT-25E AIT:CCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.80AH8117
Your Part Number
1,260 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1260+ | $85.750 |
Price for:Each
Minimum: 1260
Multiple: 1260
$108,045.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT47H128M16RT-25E AIT:CCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.80AH8117
Technical Datasheet
DRAM TypeDDR2
Memory Density2Gbit
DRAM Density2Gbit
DRAM Memory Configuration128M x 16bit
Memory Configuration128M x 16bit
Clock Frequency Max400MHz
Clock Frequency400MHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins84Pins
Supply Voltage Nom1.8V
Access Time2.5ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT47H128M16RT-25E AIT:C is a DDR2 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially for 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. A single read or write access for the DDR2 SDRAM effectively consists of a single 4n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and four corresponding n-bitwide, one-half-clock-cycle data transfers at the I/O balls.
- Operating voltage range is 1.0V to 2.3V (VSS)
- 128Meg x 16 configuration, AEC-Q100- qualified
- Packaging style is 84-ball 9mm x 12.5mm FBGA
- Timing (cycle time) is 2.5ns at CL = 5 (DDR2-800)
- Posted CAS additive latency (AL)
- Data rate is 800MT/s, differential data strobe (DQS, DQS#) option
- DLL to align DQ and DQS transitions with CK, duplicate output strobe (RDQS) option for x8
- Programmable CAS latency (CL)
- On-die termination (ODT), supports JEDEC clock jitter specification
- JEDEC-standard 1.8V I/O (SSTL_18-compatible), 8D response time
Technical Specifications
DRAM Type
DDR2
DRAM Density
2Gbit
Memory Configuration
128M x 16bit
Clock Frequency
400MHz
IC Case / Package
FBGA
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
2Gbit
DRAM Memory Configuration
128M x 16bit
Clock Frequency Max
400MHz
Memory Case Style
FBGA
No. of Pins
84Pins
Access Time
2.5ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
