Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT44K64M18RB-093E:ACopy
Newark Part No.80AH8077
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $313.850 |
Price for:Each
Minimum: 1190
Multiple: 1190
$373,481.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT44K64M18RB-093E:ACopy
Newark Part No.80AH8077
Technical Datasheet
DRAM TypeDDR
DRAM Density1.125Gbit
Memory Density1.125Gbit
Memory Configuration64M x 18bit
DRAM Memory Configuration64M x 18bit
Clock Frequency1.2GHz
Clock Frequency Max1.2GHz
Memory Case StyleBGA
IC Case / PackageBGA
No. of Pins168Pins
Supply Voltage Nom1.35V
Access Time930ps
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR
Memory Density
1.125Gbit
DRAM Memory Configuration
64M x 18bit
Clock Frequency Max
1.2GHz
IC Case / Package
BGA
Supply Voltage Nom
1.35V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
1.125Gbit
Memory Configuration
64M x 18bit
Clock Frequency
1.2GHz
Memory Case Style
BGA
No. of Pins
168Pins
Access Time
930ps
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
