Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT42L16M32D1HE-18 IT:ECopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH8058
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.050 |
Price for:Each
Minimum: 1
Multiple: 1
$43.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT42L16M32D1HE-18 IT:ECopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH8058
Technical Datasheet
DRAM TypeMobile LPDDR2
DRAM Density512Mbit
Memory Density512Mbit
DRAM Memory Configuration16M x 32bit
Memory Configuration16M x 32bit
Clock Frequency Max533MHz
Clock Frequency533MHz
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins134Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Access Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT42L16M32D1HE-18 IT:E is a LPDDR2 SDRAM. It is a 512Mb mobile low-power DDR2 SDRAM (LPDDR2) and high-speed CMOS, dynamic random-access memory containing 536,870,912 bits. This memory is internally configured as an eight-bank DRAM. Each of the x32’s 134,217,728-bit banks is organized as 8192 rows by 512 columns by 32 bits. It has multiplexed, double data rate, command/address inputs; commands entered on every CK edge. It has bidirectional/differential data strobe per byte of data (DQS/DQS#), programmable READ and WRITE latencies (RL/WL).
- Operating voltage range is 1.2V
- 16Meg x 32 configuration
- Packaging style is 134-ball FBGA, 10mm x 11.5mm
- Cycle time is 1.875ns, ᵗCK RL = 8, LPDDR2, 1die addressing
- Operating temperature range is –40˚C to +85˚C, fifth generation
- Clock rate is 533MHz, data rate is 1066Mb/s/pin
- Ultra low-voltage core and I/O power supplies, four-bit prefetch DDR architecture
- Eight internal banks for concurrent operation, per-bank refresh for concurrent operation
- Partial-array self refresh (PASR), deep power-down mode (DPD)
- Selectable output drive strength (DS), clock stop capability
Technical Specifications
DRAM Type
Mobile LPDDR2
Memory Density
512Mbit
Memory Configuration
16M x 32bit
Clock Frequency
533MHz
Memory Case Style
VFBGA
Supply Voltage Nom
1.2V
Access Time
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
512Mbit
DRAM Memory Configuration
16M x 32bit
Clock Frequency Max
533MHz
IC Case / Package
VFBGA
No. of Pins
134Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
