Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT41K2G4RKB-107:P
Newark Part No.80AH8022
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K2G4RKB-107:P
Newark Part No.80AH8022
Technical Datasheet
DRAM TypeDDR3L
Memory Density8Gbit
DRAM Density8Gbit
DRAM Memory Configuration2G x 4bit
Memory Configuration2G x 4bit
Clock Frequency933MHz
Clock Frequency Max933MHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins78Pins
Supply Voltage Nom1.35V
Access Time-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR3L
DRAM Density
8Gbit
Memory Configuration
2G x 4bit
Clock Frequency Max
933MHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.35V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
8Gbit
DRAM Memory Configuration
2G x 4bit
Clock Frequency
933MHz
IC Case / Package
TFBGA
No. of Pins
78Pins
Access Time
-
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate