Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A1G16KD-062E IT:E
Newark Part No.83AH2716
Technical Datasheet
DRAM TypeDDR4
Memory Density16Gbit
DRAM Density16Gbit
DRAM Memory Configuration1G x 16bit
Memory Configuration1G x 16bit
Clock Frequency Max1.6GHz
Clock Frequency1.6GHz
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins96Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Access Time625ps
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
DDR4
DRAM Density
16Gbit
Memory Configuration
1G x 16bit
Clock Frequency
1.6GHz
Memory Case Style
FBGA
Supply Voltage Nom
1.2V
Access Time
625ps
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Memory Density
16Gbit
DRAM Memory Configuration
1G x 16bit
Clock Frequency Max
1.6GHz
IC Case / Package
FBGA
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
