
Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.200 |
Product Information
Product Overview
MT35XU512ABA1G12-0AAT is an high-performance, multiple I/O, SPI-compatible flash memory device. SUSPEND and RESUME commands provide the ability to pause and resume PROGRAM/ERASE operations. Non-volatile and volatile configuration registers enable respective default and temporary settings such as READ operation dummy clock cycles and wrap modes, memory protection, output buffer impedance, SPI protocol type and XIP mode. Direct boot in octal DDR protocol provides high performance and ease of use, enabling communication between the host and flash device without need to configure extended SPI protocol operations. However, the device still supports both extended SPI and octal DDR protocols to ensure legacy system support and an easy migration path. The extended SPI protocol supports address and data transmission on one or eight data lines, depending on the command.
- Xccela™ flash memory, 1.7V to 2V operating voltage
- 512Mb density, 2die/1 S# stack
- 2nd generation, boot in SDR x1 pin configuration, standard default security
- SPI-compatible Xccela™ bus interface, octal DDR protocol, extended-SPI protocol with octal commands
- Single and double transfer rate (SDR/DDR), execute-in-place (XIP)
- Volatile and non-volatile configuration settings, software reset, reset pin available
- Protection management register offering enhanced security features
- Non-volatile configuration locking and password protection
- Automotive operating temperature range from -40°C to +105°C, package style is 24-ball T-PBGA
Technical Specifications
Serial NOR
512Mbit
64M x 8bit
SPI
TBGA
200MHz
-
2V
Surface Mount
105°C
MSL 3 - 168 hours
512Mbit
64M x 8bit
SPI
TBGA
24Pins
200MHz
1.7V
1.8V
-40°C
1.8V Serial NOR Flash Memories
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
