Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29RZ4B2DZZHHWD-18I.84F
Newark Part No.80AH7870
Product Range1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29RZ4B2DZZHHWD-18I.84F
Newark Part No.80AH7870
Product Range1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
Technical Datasheet
Flash Memory TypeNAND with Mobile LPDDR2
Memory Density6Gbit
Memory Size6Gbit
Flash Memory Configuration6G x 1bit
Memory Configuration6G x 1bit
InterfacesParallel
IC Interface TypeParallel
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins162Pins
Clock Frequency Max533MHz
Clock Frequency533MHz
Access Time22ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flash Memory Type
NAND with Mobile LPDDR2
Memory Size
6Gbit
Memory Configuration
6G x 1bit
IC Interface Type
Parallel
Memory Case Style
VFBGA
Clock Frequency Max
533MHz
Access Time
22ns
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Memory Density
6Gbit
Flash Memory Configuration
6G x 1bit
Interfaces
Parallel
IC Case / Package
VFBGA
No. of Pins
162Pins
Clock Frequency
533MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate