Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29RZ1C1CZZHGTN-18I.85GCopy
Newark Part No.80AH7867
Product Range1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29RZ1C1CZZHGTN-18I.85GCopy
Newark Part No.80AH7867
Product Range1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
Technical Datasheet
Flash Memory TypeNAND with Mobile LPDDR2
Memory Size1Gbit
Memory Density1Gbit
Memory Configuration64M x 16bit
Flash Memory Configuration64M x 16bit
IC Interface TypeParallel
InterfacesParallel
Memory Case StyleWFBGA
IC Case / PackageWFBGA
No. of Pins121Pins
Clock Frequency533MHz
Clock Frequency Max533MHz
Access Time22ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
NAND with Mobile LPDDR2
Memory Density
1Gbit
Flash Memory Configuration
64M x 16bit
Interfaces
Parallel
IC Case / Package
WFBGA
Clock Frequency
533MHz
Access Time
22ns
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
1Gbit
Memory Configuration
64M x 16bit
IC Interface Type
Parallel
Memory Case Style
WFBGA
No. of Pins
121Pins
Clock Frequency Max
533MHz
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
