Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29GZ6A6BPIET-046AIT.112
Newark Part No.80AH7861
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $37.320 |
Price for:Each
Minimum: 1260
Multiple: 1260
$47,023.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29GZ6A6BPIET-046AIT.112
Newark Part No.80AH7861
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
Technical Datasheet
Flash Memory TypeNAND with Mobile LPDDR
Memory Size8Gbit
Memory Density8Gbit
Flash Memory Configuration512M x 8bit
Memory Configuration512M x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins149Pins
Clock Frequency Max2.133GHz
Clock Frequency2.133GHz
Access Time25ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
NAND with Mobile LPDDR
Memory Density
8Gbit
Memory Configuration
512M x 8bit
IC Interface Type
Parallel
IC Case / Package
VFBGA
Clock Frequency Max
2.133GHz
Access Time
25ns
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
8Gbit
Flash Memory Configuration
512M x 8bit
Interfaces
Parallel
Memory Case Style
VFBGA
No. of Pins
149Pins
Clock Frequency
2.133GHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND with Mobile LPDDR Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate