Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29GZ5A5BPGGA-53IT.87J
Newark Part No.80AH7859
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.280 |
Price for:Each
Minimum: 1260
Multiple: 1260
$146,512.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29GZ5A5BPGGA-53IT.87J
Newark Part No.80AH7859
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
Technical Datasheet
Flash Memory TypeNAND
Memory Size4Gbit
Memory Density4Gbit
Memory Configuration512M x 8bit
Flash Memory Configuration512M x 8bit
InterfacesParallel
IC Interface TypeParallel
IC Case / PackageWFBGA
Memory Case StyleWFBGA
No. of Pins149Pins
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
NAND
Memory Density
4Gbit
Flash Memory Configuration
512M x 8bit
IC Interface Type
Parallel
Memory Case Style
WFBGA
Clock Frequency Max
200MHz
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
4Gbit
Memory Configuration
512M x 8bit
Interfaces
Parallel
IC Case / Package
WFBGA
No. of Pins
149Pins
Clock Frequency
200MHz
Supply Voltage Min
-
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND with Mobile LPDDR Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
