Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29GZ5A3BPGGA-046AIT.87K
Newark Part No.80AH7849
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29GZ5A3BPGGA-046AIT.87K
Newark Part No.80AH7849
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
Technical Datasheet
Flash Memory TypeNAND with Mobile LPDDR
Memory Size4Gbit
Memory Density4Gbit
Memory Configuration512M x 8bit
Flash Memory Configuration512M x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleWFBGA
IC Case / PackageWFBGA
No. of Pins149Pins
Clock Frequency Max2.133GHz
Clock Frequency2.133GHz
Access Time25ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
NAND with Mobile LPDDR
Memory Density
4Gbit
Flash Memory Configuration
512M x 8bit
IC Interface Type
Parallel
IC Case / Package
WFBGA
Clock Frequency Max
2.133GHz
Access Time
25ns
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
4Gbit
Memory Configuration
512M x 8bit
Interfaces
Parallel
Memory Case Style
WFBGA
No. of Pins
149Pins
Clock Frequency
2.133GHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND with Mobile LPDDR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate