
| Quantity | Price |
|---|---|
| 1+ | $49.950 |
Product Information
Product Overview
MT29F4G01ABBFD12-AUT:F is a NAND flash memory. Serial peripheral interface (SPI) NAND is an SLC NAND flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. The serial electrical interface follows the industry-standard serial peripheral interface. New command protocols and registers are defined for SPI operation. The command set resembles common SPI-NOR command sets, modified to handle NAND specific functions and additional new features. New features include continuous read within a block for increased performance and to support boot-up functionality.
- Single-level cell (SLC) technology, standard and extended SPI-compatible serial bus interface
- User-selectable internal ECC supported, array performance, read page cache mode
- Read unique ID and parameter page, automatic device initialization after power-up
- Blocks 31:0 for each die are valid when shipped from factory with ECC enabled
- Software write protection with lock register, hardware write protection to freeze BP bits
- Lock tight to freeze BP bits during one power cycle, permanent block lock protection
- OTP space: 10 pages per die one-time programmable NAND Flash memory area, AEC-Q100 compliant
- 4Gb density, 1bit device width, SLC level, quality and reliability
- 1.8V (1.7–1.95V) operating voltage, SPI interface
- 24-ball TBGA package, automotive operating temperature range from -40 to 125°C
Technical Specifications
SLC NAND
4Gbit
4G x 1bit
SPI
TBGA
83MHz
-
1.95V
Surface Mount
125°C
MSL 3 - 168 hours
4Gbit
4G x 1bit
SPI
TBGA
24Pins
83MHz
1.7V
1.8V
-40°C
1.8V SPI NAND Flash Memories
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
