
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MT29F4G01ABAFD12-AAT:FCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 80AH7761 |
| Product Range | 3.3V SPI NAND Flash Memories |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $43.430 |
Product Information
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MT29F4G01ABAFD12-AAT:FCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 80AH7761 |
| Product Range | 3.3V SPI NAND Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | SLC NAND |
| Memory Density | 4Gbit |
| Memory Size | 4Gbit |
| Memory Configuration | 4G x 1bit |
| Flash Memory Configuration | 4G x 1bit |
| IC Interface Type | Serial |
| Interfaces | Serial |
| Memory Case Style | TBGA |
| IC Case / Package | TBGA |
| No. of Pins | 24Pins |
| Clock Frequency | 133MHz |
| Clock Frequency Max | 133MHz |
| Access Time | - |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Supply Voltage Nom | 3.3V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | 3.3V SPI NAND Flash Memories |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
MT29F4G01ABAFD12-AAT:F is a NAND flash memory. Serial peripheral interface (SPI) NAND is an SLC NAND flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. The serial electrical interface follows the industry-standard serial peripheral interface. New command protocols and registers are defined for SPI operation. The command set resembles common SPI-NOR command sets, modified to handle NAND specific functions and additional new features. New features include continuous read within a block for increased performance and to support boot-up functionality.
- Single-level cell (SLC) technology, standard and extended SPI-compatible serial bus interface
- User-selectable internal ECC supported, array performance, read page cache mode
- Read unique ID and parameter page, automatic device initialization after power-up
- Blocks 7:0 for each die are valid when shipped from factory with ECC enabled
- Software write protection with lock register, hardware write protection to freeze BP bits
- Lock tight to freeze BP bits during one power cycle, permanent block lock protection
- OTP space: 10 pages per die one-time programmable NAND Flash memory area, AEC-Q100 compliant
- 4Gb density, 1bit device width, SLC level, quality and reliability
- 3.3V (2.7–3.6V) operating voltage, SPI interface
- 24-ball TBGA package, automotive operating temperature range from -40 to 105°C
Technical Specifications
| Flash Memory Type | SLC NAND |
|---|---|
| Memory Size | 4Gbit |
| Flash Memory Configuration | 4G x 1bit |
| Interfaces | Serial |
| IC Case / Package | TBGA |
| Clock Frequency | 133MHz |
| Access Time | - |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (17-Jan-2023) |
| Memory Density | 4Gbit |
|---|---|
| Memory Configuration | 4G x 1bit |
| IC Interface Type | Serial |
| Memory Case Style | TBGA |
| No. of Pins | 24Pins |
| Clock Frequency Max | 133MHz |
| Supply Voltage Min | 2.7V |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V SPI NAND Flash Memories |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991B1A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
