Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29F1G16ABBDAH4-ITX:DCopy
Newark Part No.80AH7672
Product Range1.8V Parallel NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F1G16ABBDAH4-ITX:DCopy
Newark Part No.80AH7672
Product Range1.8V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density1Gbit
Memory Size1Gbit
Flash Memory Configuration64M x 16bit
Memory Configuration64M x 16bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins63Pins
Clock Frequency Max50MHz
Clock Frequency50MHz
Access Time22ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Parallel NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Size
1Gbit
Memory Configuration
64M x 16bit
IC Interface Type
Parallel
IC Case / Package
VFBGA
Clock Frequency Max
50MHz
Access Time
22ns
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
1Gbit
Flash Memory Configuration
64M x 16bit
Interfaces
Parallel
Memory Case Style
VFBGA
No. of Pins
63Pins
Clock Frequency
50MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
