Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29C4G48MAAGBBAKS-48 IT
Newark Part No.80AH7638
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29C4G48MAAGBBAKS-48 IT
Newark Part No.80AH7638
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
Technical Datasheet
Flash Memory TypeNAND with Mobile LPDDR
Memory Density6Gbit
Memory Size6Gbit
Flash Memory Configuration768M x 8bit
Memory Configuration768M x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins137Pins
Clock Frequency Max208MHz
Clock Frequency208MHz
Access Time25ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
NAND with Mobile LPDDR
Memory Size
6Gbit
Memory Configuration
768M x 8bit
IC Interface Type
Parallel
IC Case / Package
VFBGA
Clock Frequency Max
208MHz
Access Time
25ns
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
6Gbit
Flash Memory Configuration
768M x 8bit
Interfaces
Parallel
Memory Case Style
VFBGA
No. of Pins
137Pins
Clock Frequency
208MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND with Mobile LPDDR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate