Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT28EW512ABA1HJS-0SITCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AH7607
Product Range3V Parallel NOR Flash Memories
Your Part Number
576 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $82.330 |
Price for:Each
Minimum: 1
Multiple: 1
$82.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT28EW512ABA1HJS-0SITCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AH7607
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size512Mbit
Memory Density512Mbit
Memory Configuration32M x 16bit / 64M x 8bit
Flash Memory Configuration32M x 16bit / 64M x 8bit
IC Interface TypeParallel
InterfacesParallel
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins56Pins
Clock Frequency Max-
Clock Frequency-
Access Time95ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
512Mbit
Flash Memory Configuration
32M x 16bit / 64M x 8bit
Interfaces
Parallel
IC Case / Package
TSOP
Clock Frequency Max
-
Access Time
95ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Memory Size
512Mbit
Memory Configuration
32M x 16bit / 64M x 8bit
IC Interface Type
Parallel
Memory Case Style
TSOP
No. of Pins
56Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
