Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MT25QU512ABB8E12-0AATCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 80AH7572 |
| Product Range | 1.8V Serial NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
702 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $62.280 |
Price for:Each
Minimum: 1
Multiple: 1
$62.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MT25QU512ABB8E12-0AATCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 80AH7572 |
| Product Range | 1.8V Serial NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | Serial NOR |
| Memory Size | 512Mbit |
| Memory Density | 512Mbit |
| Memory Configuration | 128M x 4bit |
| Flash Memory Configuration | 128M x 4bit |
| Interfaces | SPI |
| IC Interface Type | SPI |
| Memory Case Style | TBGA |
| IC Case / Package | TBGA |
| No. of Pins | 24Pins |
| Clock Frequency | 166MHz |
| Clock Frequency Max | 166MHz |
| Access Time | - |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 2V |
| Supply Voltage Nom | 1.8V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | 1.8V Serial NOR Flash Memories |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
MT25QU512ABB8E12-0AAT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for read and program operations.
- Operating voltage range from 1.7V to 2.0V
- 512Mb (64MB) density
- 1 die stacked
- 64KB sectors, 4KB and 32KB subsectors
- Additional reset and hold pin
- Standard default security
- Automotive grade AEC-Q100 qualified
- Operating temperature range from- 40°C to +125°C
- Single and double transfer rate (STR/DTR)
- Available in 24-ball TPBGA package
Technical Specifications
| Flash Memory Type | Serial NOR |
|---|---|
| Memory Density | 512Mbit |
| Flash Memory Configuration | 128M x 4bit |
| IC Interface Type | SPI |
| IC Case / Package | TBGA |
| Clock Frequency | 166MHz |
| Access Time | - |
| Supply Voltage Max | 2V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MSL | MSL 3 - 168 hours |
| Memory Size | 512Mbit |
|---|---|
| Memory Configuration | 128M x 4bit |
| Interfaces | SPI |
| Memory Case Style | TBGA |
| No. of Pins | 24Pins |
| Clock Frequency Max | 166MHz |
| Supply Voltage Min | 1.7V |
| Supply Voltage Nom | 1.8V |
| Operating Temperature Min | -40°C |
| Product Range | 1.8V Serial NOR Flash Memories |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991B1A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
