Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25QU128ABB8E12-0AUTCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AH7559
Product Range1.8V Serial NOR Flash Memories
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $44.270 |
Price for:Each
Minimum: 1
Multiple: 1
$44.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QU128ABB8E12-0AUTCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AH7559
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size128Mbit
Memory Density128Mbit
Memory Configuration32M x 4bit
Flash Memory Configuration32M x 4bit
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageTBGA
Memory Case StyleTBGA
No. of Pins24Pins
Clock Frequency Max166MHz
Clock Frequency166MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Operating Temperature Min-40°C
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Max125°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (08-Jul-2021)
Product Overview
MT25QU128ABB8E12-0AUT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for read and program operations.
- Operating voltage range from 1.7V to 2.0V
- 128Mb (16MB) density
- 1 die stacked
- 64KB sectors, 4KB and 32KB subsectors
- Additional reset and hold pin
- Standard default security
- Automotive grade AEC-Q100 qualified
- Operating temperature range from- 40°C to +125°C
- Single and double transfer rate (STR/DTR)
- Available in 24-ball TPBGA package
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
128Mbit
Flash Memory Configuration
32M x 4bit
IC Interface Type
SPI
Memory Case Style
TBGA
Clock Frequency Max
166MHz
Access Time
-
Supply Voltage Max
2V
Supply Voltage Nom
1.8V
Operating Temperature Max
125°C
SVHC
No SVHC (08-Jul-2021)
Memory Size
128Mbit
Memory Configuration
32M x 4bit
Interfaces
SPI
IC Case / Package
TBGA
No. of Pins
24Pins
Clock Frequency
166MHz
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Product Range
1.8V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
