Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT25QL256ABA1EW9-0SIT
Newark Part No.83AH2708
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
470 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $4.990 |
| 25+ | $4.870 |
| 50+ | $4.790 |
| 100+ | $4.700 |
| 250+ | $4.580 |
| 500+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QL256ABA1EW9-0SIT
Newark Part No.83AH2708
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density256Mbit
Memory Size256Mbit
Flash Memory Configuration64M x 4bit
Memory Configuration64M x 4bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleWPDFN
IC Case / PackageWPDFN
No. of Pins8Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT25QL256ABA1EW9-0SIT is a sector erase, multiple, high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual, and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- Voltage range from 2.7 to 3.6V, 256Mb (32MB) density, 1 die/1 S# stack
- 2nd generation, Rev. A, HOLD# pin configuration, 64KB sectors, 4KB and 32KB subsectors size
- Standard default security, standard, JESD47H-compliant
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Clock frequency-166MHz (MAX) for all protocols in STR, 90MHz (MAX) for all protocols in DTR
- Dual/quad I/O command for increased throughput up to 90MB/s, minimum 100,000 ERASE cycles per sector
- Extended I/O protocol, dual I/O protocol, quad I/O protocol, execute-in-place (XIP)
- PROGRAM/ERASE SUSPEND operations, volatile and nonvolatile configuration settings
- Software reset, additional reset pin for selected part numbers, 20 years (TYP) data retention
- 8-pin W-PDFN package, operating temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
256Mbit
Memory Configuration
64M x 4bit
IC Interface Type
SPI
IC Case / Package
WPDFN
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
256Mbit
Flash Memory Configuration
64M x 4bit
Interfaces
SPI
Memory Case Style
WPDFN
No. of Pins
8Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MT25QL256ABA1EW9-0SIT
1 Product Found
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate