Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25QL256ABA1EW7-0SITCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AH7519
Product Range3V Serial NOR Flash Memories
Your Part Number
2,523 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $41.190 |
Price for:Each
Minimum: 1
Multiple: 1
$41.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QL256ABA1EW7-0SITCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AH7519
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size256Mbit
Memory Density256Mbit
Flash Memory Configuration64M x 4bit
Memory Configuration64M x 4bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleWPDFN-EP
IC Case / PackageWPDFN-EP
No. of Pins8Pins
Clock Frequency133MHz
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT25QL256ABA1EW7-0SIT is a NOR flash memory. It is a high-performance multiple input/output serial Flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- Voltage range from 2.7 to 3.6V, 256Mb (32MB) density
- 1 die/1 S# stack, 64KB sectors, 4KB and 32KB sub-sectors size
- Stacked device (two 512Mb die), SPI-compatible serial bus interface
- Dual/quad I/O commands for increased throughput up to 90MB/s
- Extended I/O protocol, dual I/O protocol, quad I/O protocol
- Execute-in-place (XIP), PROGRAM/ERASE SUSPEND operations
- Volatile and nonvolatile configuration settings, software reset
- Additional reset pin for selected part numbers
- 3byte and 4byte address modes enable memory access beyond 128Mb
- 8-pin W-PDFN package, industrial operating temperature range from -40 to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
256Mbit
Memory Configuration
64M x 4bit
IC Interface Type
SPI
IC Case / Package
WPDFN-EP
Clock Frequency
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
256Mbit
Flash Memory Configuration
64M x 4bit
Interfaces
SPI
Memory Case Style
WPDFN-EP
No. of Pins
8Pins
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
