Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25QL128ABB1EW7-CSIT
Newark Part No.80AH7516
Product Range3V Serial NOR Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QL128ABB1EW7-CSIT
Newark Part No.80AH7516
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density128Mbit
Memory Size128Mbit
Flash Memory Configuration32M x 4bit
Memory Configuration32M x 4bit
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageWPDFN-EP
Memory Case StyleWPDFN-EP
No. of Pins8Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
128Mbit
Memory Configuration
32M x 4bit
IC Interface Type
SPI
Memory Case Style
WPDFN-EP
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
Supply Voltage Nom
3V
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
128Mbit
Flash Memory Configuration
32M x 4bit
Interfaces
SPI
IC Case / Package
WPDFN-EP
No. of Pins
8Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Product Range
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
