Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT18KDF1G72PDZ-1G6P1Copy
Newark Part No.80AH7488
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $323.780 |
Price for:Each
Minimum: 100
Multiple: 100
$32,378.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT18KDF1G72PDZ-1G6P1Copy
Newark Part No.80AH7488
Technical Datasheet
Memory Density8GB
Memory Speed1.6GHz
Module MemoryPC3-12800
Module Form Factor240-Pin DDR3L SDRAM VLP RDIMM
Memory ApplicationServer VLP RDIMM
Memory Configuration1G x 72bit
Supply Voltage Min1.283V
Supply Voltage Max1.45V
Supply Voltage Nom1.35V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Memory Density
8GB
Module Memory
PC3-12800
Memory Application
Server VLP RDIMM
Supply Voltage Min
1.283V
Supply Voltage Nom
1.35V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Memory Speed
1.6GHz
Module Form Factor
240-Pin DDR3L SDRAM VLP RDIMM
Memory Configuration
1G x 72bit
Supply Voltage Max
1.45V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
