Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $740.810 |
Price for:Each
Minimum: 1
Multiple: 1
$740.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoXC8-EXPLORE16
Newark Part No.41X2524
Technical Datasheet
Core ArchitecturePIC, dsPIC
Supported FamiliesdsPIC, PIC24, PIC32
Software EditionBasic
License Type-
No. of User Licenses1
Supported HostsLinux, Mac OS, Windows
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Architecture
PIC, dsPIC
Software Edition
Basic
No. of User Licenses
1
Product Range
-
Supported Families
dsPIC, PIC24, PIC32
License Type
-
Supported Hosts
Linux, Mac OS, Windows
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate