Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoWBZ451PE-ICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55AK3240
Product RangePIC32CX-BZ2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 10+ | $5.900 |
| 100+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoWBZ451PE-ICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55AK3240
Product RangePIC32CX-BZ2 Series
Technical Datasheet
Bluetooth VersionBluetooth 5.2
Bluetooth ClassClass 2
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-103 dBm
Supply Voltage Range1.9 V to 3.6 V
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, ISED, KC, MIC, NCC, SRRC, UKCA
Product RangePIC32CX-BZ2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 5.2
Interfaces
I2C, SPI, UART
Supply Voltage Range
1.9 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
PIC32CX-BZ2 Series
Bluetooth Class
Class 2
Receiver Sensitivity Rx
-103 dBm
Supply Voltage Range
1.9 V to 3.6 V
Certifications
CE, FCC, ISED, KC, MIC, NCC, SRRC, UKCA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
