
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,360.000 |
| 5+ | $1,190.000 |
| 10+ | $986.000 |
| 25+ | $884.000 |
Product Information
Alternatives for VIDEO-DC-CXP
1 Product Found
Product Overview
VIDEO-DC-CXP is a CoaXPress FMC daughter card which is a hardware evaluation platform for evaluating and testing the CoaXPress protocol. The daughter card works with the PolarFire® video kit (MPF300-VIDEO-KIT-NS) features the PolarFire FPGA device. The kit is designed for effortless prototyping of popular imaging and video protocols including MIPI CSI-2 TX, MIPI CSI-2 RX, HDMI 1.4 TX, HDMI 2.0, DSI, and HD/3G/6G/12G SDI. With a 300K logic element (LE) PolarFire FPGA with DDR4 and SPI-flash, the kit is ideally suited for mid-bandwidth imaging and video applications.
- Device board: 12.5G CoaXPress PHY, 100k LE PolarFire device in FCSG325 package
- Amphenol FCI connector, one Micro BNC connectors –TX, JTAG – programming (FP4)
- Host board: 12.5G CoaXPress PHY
- HPC FMC connector and two Micro BNC connectors – RX and TX
Contents
CoaXPress device board with PolarFire®, FPGA with 100K LE MPF100T-1FCSG325I, CoaXPress host board, USB 2.0 A to Mini-B cable, FlashPro4, Coaxial HD-BNC to HD-BNC male-to-male cable, Quickstart card.
Technical Specifications
Microchip
-
PolarFire
CoaXPress Device Board MPF100T-1FCSG325I, Host Board, USB/Coaxial Cable, FlashPro4, Quickstart Card
No SVHC (15-Jan-2018)
FPGA
MPF100T-1FCSG325I
Microchip CoaXPress FPGA Evaluation Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
