Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUSB7216C/KDXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AJ4787
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 10+ | $8.860 |
| 25+ | $8.050 |
| 50+ | $7.920 |
| 100+ | $7.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB7216C/KDXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AJ4787
Technical Datasheet
USB IC TypeUSB Type-C Controller Hub
USB StandardUSB 2.0, 3.2
Supply Voltage Min1.09V
Supply Voltage Max1.21V
IC Case / PackageVQFN
Interface Case StyleVQFN
No. of Pins100Pins
Data Rate10Gbps
No. of Ports6 Port
No. of Ports6Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Type-C Controller Hub
Supply Voltage Min
1.09V
IC Case / Package
VQFN
No. of Pins
100Pins
No. of Ports
6 Port
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB 2.0, 3.2
Supply Voltage Max
1.21V
Interface Case Style
VQFN
Data Rate
10Gbps
No. of Ports
6Ports
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Alternatives for USB7216C/KDX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
