Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUSB5537B-5000AKZECopy
Newark Part No.12X8840
Your Part Number
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB5537B-5000AKZECopy
Newark Part No.12X8840
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 3.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins72Pins
Data Rate5Gbps
No. of Ports7Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3V
IC Case / Package
QFN
Data Rate
5Gbps
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.0
Supply Voltage Max
3.6V
No. of Pins
72Pins
No. of Ports
7Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
