Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoUSB4640I-HZH-03
Newark Part No.70W1055
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.030 |
Price for:Each
Minimum: 260
Multiple: 260
$1,047.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB4640I-HZH-03
Newark Part No.70W1055
Technical Datasheet
USB IC TypeUSB Hub and Flash Media Controller
USB TypePeripheral Controller, USB Hub
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
Interface Case StyleQFN
No. of Pins48Pins
Data Rate480Mbps
No. of Ports2 Port
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Hub and Flash Media Controller
USB Standard
USB 2.0
Supply Voltage Max
3.6V
Interface Case Style
QFN
Data Rate
480Mbps
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
USB Type
Peripheral Controller, USB Hub
Supply Voltage Min
3V
IC Case / Package
QFN
No. of Pins
48Pins
No. of Ports
2 Port
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability