Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoUSB3503/ML
Newark Part No.02AH4786
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.280 |
| 25+ | $2.980 |
| 50+ | $2.940 |
| 100+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB3503/ML
Newark Part No.02AH4786
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min2.9V
Supply Voltage Max5.5V
Interface Case StyleSQFN
IC Case / PackageSQFN
No. of Pins32Pins
Data Rate-
No. of Ports3Ports
No. of Ports3 Port
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
2.9V
Interface Case Style
SQFN
No. of Pins
32Pins
No. of Ports
3Ports
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
5.5V
IC Case / Package
SQFN
Data Rate
-
No. of Ports
3 Port
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability