
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | USB3320C-EZKCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 66W2143 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $2.860 |
| 100+ | $2.500 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | USB3320C-EZKCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 66W2143 |
| Technical Datasheet | |
| USB Type | Transceiver |
| USB IC Type | USB PHY Transceiver |
| USB Standard | USB 2.0 |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Interface Case Style | QFN |
| IC Case / Package | QFN |
| No. of Pins | 32Pins |
| Data Rate | 480Mbps |
| No. of Ports | 1 Port |
| No. of Ports | 1Ports |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The USB3320C-EZK is a highly integrated full featured high-speed USB 2.0 ULPI Transceiver based on Microchip's proven ULPI interface. The high-speed USB 2.0 transceiver provides a configurable physical layer (PHY) solution and is an excellent match for a wide variety of products. The frequency of the reference clock is user selectable. The USB3320 includes an internal oscillator that may be used with either a quartz crystal or a ceramic resonator. Alternatively, the crystal input can be driven by an external clock oscillator. Another option is the use of a 60MHz external clock when using the ULPI input clock mode. Several advanced features make the USB3320 the transceiver of choice by reducing both electrical bill of material (eBOM) part count and printed circuit board (PCB) area. Outstanding ESD robustness eliminates the need for external ESD protection devices in typical applications. The internal over-voltage protection circuit (OVP) protects the USB3320 from voltages up to 30V.
- Integrated ESD protection circuits
- Extremely flexible reference clock frequency support
- Integrated USB switch - No degradation of high-speed electrical characteristics
- flexPWR® technology - Sleep mode tri-states all ULPI pins & places the part in a low current state
- Integrated battery to 3.3V regulator
- Wrapperless design for optimal timing performance and design ease
- Ability to use the USB connector as single port of connection
- External reference clock operation
- Smart detection circuits allow identification of USB charger, headset or data cable insertion
- Supports headset audio mode
- Supports the OTG Host Negotiation Protocol (HNP) and Session Request Protocol (SRP)
- UART mode for non-USB serial data transfer
- Internal 5V cable short-circuit protection of ID, DP and DM lines to VBUS or ground
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Medical, Industrial, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| USB Type | Transceiver |
|---|---|
| USB Standard | USB 2.0 |
| Supply Voltage Max | 3.6V |
| IC Case / Package | QFN |
| Data Rate | 480Mbps |
| No. of Ports | 1Ports |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| USB IC Type | USB PHY Transceiver |
|---|---|
| Supply Voltage Min | 3V |
| Interface Case Style | QFN |
| No. of Pins | 32Pins |
| No. of Ports | 1 Port |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Alternatives for USB3320C-EZK
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
