Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | USB3300-EZKCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85X2327 |
| Your Part Number | |
| Technical Datasheet |
3,721 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.270 |
| 100+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | USB3300-EZKCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85X2327 |
| Technical Datasheet | |
| USB IC Type | USB PHY Transceiver |
| USB Standard | USB 2.0 |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Interface Case Style | QFN |
| IC Case / Package | QFN |
| No. of Pins | 32Pins |
| Data Rate | 480Mbps |
| No. of Ports | 1 Port |
| No. of Ports | 1Ports |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| USB IC Type | USB PHY Transceiver |
|---|---|
| Supply Voltage Min | 3V |
| Interface Case Style | QFN |
| No. of Pins | 32Pins |
| No. of Ports | 1 Port |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| USB Standard | USB 2.0 |
|---|---|
| Supply Voltage Max | 3.6V |
| IC Case / Package | QFN |
| Data Rate | 480Mbps |
| No. of Ports | 1Ports |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for USB3300-EZK
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
