Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | USB2504-JTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 07AH7243 |
| Your Part Number | |
| Technical Datasheet |
845 In Stock
1,224 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $4.670 |
| 25+ | $4.250 |
| 50+ | $4.070 |
| 100+ | $3.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | USB2504-JTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 07AH7243 |
| Technical Datasheet | |
| USB IC Type | USB Hub Controller |
| USB Standard | USB 2.0 |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | LQFP |
| Interface Case Style | LQFP |
| No. of Pins | 64Pins |
| Data Rate | 480Mbps |
| No. of Ports | 4Ports |
| No. of Ports | 4 Port |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| USB IC Type | USB Hub Controller |
|---|---|
| Supply Voltage Min | 3V |
| IC Case / Package | LQFP |
| No. of Pins | 64Pins |
| No. of Ports | 4Ports |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| USB Standard | USB 2.0 |
|---|---|
| Supply Voltage Max | 3.6V |
| Interface Case Style | LQFP |
| Data Rate | 480Mbps |
| No. of Ports | 4 Port |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for USB2504-JT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
